CYUSB2302-68LTXI


image shown is a representation only
Description:
EZ-USB HX3 Hub Controller QFN68
Supplier:
INFINEON
Matchcode:
CYUSB2302-68LTXI
Rutronik No.:
ICCOM1581
Unit Pack:
1
MOQ:
2600
package:
QFN68
Packaging:
TRAY
- Type
- USB HUB 2
- Interface
- 2XPorts
- Data rate
- 5 Mb/s
- Vcc(min)
- 1.1 V
- Vcc(max)
- 1.2 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN68
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005654075
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.