CYPD3171-24LQXQT


image shown is a representation only
Description:
EZ-PD CCG3PA USB Type-C CTRL
Supplier:
INFINEON
Matchcode:
CYPD3171-24LQXQT
Rutronik No.:
ICCOM2020
Unit Pack:
2500
MOQ:
2500
package:
QFN24
Packaging:
REEL
- Type
- USB
- Data rate
- 1 Mb/s
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- QFN24
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005655965
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.