CYPD3126-42FNXIT


image shown is a representation only
Description:
EZ-PD CCG3 USB Type-C CTRL
Supplier:
INFINEON
Matchcode:
CYPD3126-42FNXIT
Rutronik No.:
ICCOM1618
Unit Pack:
2000
MOQ:
2000
package:
CSP42
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- USB TYPE-C
- Vcc(min)
- 2.7 V
- Vcc(max)
- 21.6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- CSP42
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005655941
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.