CYBT-353027-02
![No image available](https://www.rutronik24.com/pim/01W_default.png)
Supplier: INFINEON
Matchcode: CYBT-353027-02
Rutronik No.: RFMCU1705
Unit Pack: 500
MOQ: 500
package: 19-SMT
Packaging: REEL
Parameter
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2048 kbps
- Oper.temp.min.
- -30 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 2.30 V
- P(out)
- 12 dBm
- Sensitivity
- -96,5 dBm
- RAM
- 352 kB
- GPIO
- 8 no.
- ADC resol.max
- 12 bit
- SPI
- YES
- I²C
- YES
- Other interface
- UART, PCM
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Package
- 19-SMT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005673479
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 15 weeks