SP005673455
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Memory
- FLASH
- MCU Architectur
- 32 bit
- SPI
- NO
- USB
- YES
- I²C
- NO
- IEEE802.15.4
- YES
- IEEE802.15.1
- YES
- Wireless
- TRANSCEIVE
- Automotive
- NO
- Package
- 21-SMT
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85437090990
- Country
- Japan
- Supplier Lead time
- 6 weeks
AIROC™ CYW20820 Bluetooth® & Bluetooth® LE Module Evaluation Kit (CYBT-263065-EVAL)
The Infineon AIROC™ CYBT-263065-EVAL Bluetooth® & Bluetooth® LE 5.4 Module Evaluation Kit enables evaluation, prototyping, and development of a wide array of IoT applications using the AIROC™ CYBT-263065-02 module. The AIROC™ CYBT-263065-02 Bluetooth® Module is globally certified, and has an external antenna interface with a -u.FL connector, rapidly reducing the time-to-market.
The Infineon AIROC™ CYBT-263065-EVAL Evaluation Kit is supported in
the AIROC™ Bluetooth® SDK v3.2 or later within ModusToolbox™ Software
and Tools with many code examples for various use cases. To learn more
about ModusToolbox™ and download the latest version of the Bluetooth®
SDK, please visit the Bluetooth® SDK community page
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.