CY9BF466LPMC1-G-JNE2


image shown is a representation only
Description:
Cortex-M4 512K LQFP-64 105°C
Supplier:
INFINEON
Matchcode:
CY9BF466LPMC1-G-JNE2
Rutronik No.:
ICMCU26313
Unit Pack:
1600
MOQ:
1600
package:
LQFP-64
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 512 KByte
- RAM Size
- 65535 Byte
- Digital I/O
- 48 pins
- Package
- LQFP-64
- T(A)max
- 105 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 160 MHz
- max No.ADC
- 15 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 2.7 V
- U(cc) max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005674237
- ECCN
- 3A991
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.