CY95F632KPMC-G-UNE2
image shown is a representation only
Description:
F²MC-8FX 8-Bit MCU
Supplier:
INFINEON
Matchcode:
CY95F632KPMC-G-UNE2
Rutronik No.:
ICMCU26506
Unit Pack:
2500
MOQ:
2500
package:
LQFP-32
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 8 bit
- ROM Size
- 8 KByte
- RAM Size
- 256 Byte
- Digital I/O
- 29 pins
- Package
- LQFP-32
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 25 MHz
- max No.ADC
- 8 channels
- max ADC Resol.
- 8 bit
- U(cc) min
- 2,4 V
- U(cc) max
- 5,5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005653111
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.