CY8CKIT-062S2-43012
![INFINEON SP005670449](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-cy8ckit-062s2-43012.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: CY8CKIT-062S2-43012
Rutronik No.: RFMCU1770
Unit Pack: 1
MOQ: 1
package: BULK
Packaging: INDIVIDUAL
Parameter
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Memory
- FLASH
- Memory size
- 2000 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.80 V
- RAM
- 1000 kB
- SPI
- YES
- USB
- YES
- Other interface
- UART
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5.50 V
- Automotive
- NO
- Package
- BULK
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- SP005670449
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 15 weeks