CY8C6347BZI-BLD54
![No image available](https://www.rutronik24.com/pim/01W_default.png)
Supplier: INFINEON
Matchcode: CY8C6347BZI-BLD54
Rutronik No.: RFMCU1677
Unit Pack: 1
MOQ: 2600
package: 124-BGA
Packaging: TRAY
Parameter
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1024 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.70 V
- Sensitivity
- -95 dBm
- RAM
- 288 kB
- GPIO
- 84 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART & USB
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.60 V
- Automotive
- NO
- Package
- 124-BGA
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005661645
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 15 weeks