CY8C6347BZI-BLD53


Description:
PSOC63 BLE5.0 M4&M0
Supplier:
INFINEON
Matchcode:
CY8C6347BZI-BLD53
Rutronik No.:
RFMCU1873
Unit Pack:
3640
MOQ:
3640
package:
124-BGA
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1024 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.70 V
- P(out)
- 4 dBm
- Sensitivity
- -95 dBm
- RAM
- 288 kB
- GPIO
- 78 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART & USB
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.60 V
- Automotive
- NO
- Package
- 124-BGA
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005661629
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.