CY8C6336BZI-BLD13


Description:
PSOC63 BLE5.0 M4/M0+ 116-BGA
Supplier:
INFINEON
Matchcode:
CY8C6336BZI-BLD13
Rutronik No.:
RFMCU1875
Unit Pack:
1820
MOQ:
1820
package:
116-BGA
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.70 V
- Sensitivity
- -95 dBm
- RAM
- 128 kB
- GPIO
- 84 no.
- SPI
- YES
- USB
- NO
- Other interface
- UART & USB
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.60 V
- Automotive
- NO
- Package
- 116-BGA
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005661595
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- United States
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.