CY8C6145FNI-S3F41T


image shown is a representation only
Description:
Cortex-M4 512K XFWLB-49 85°C
Supplier:
INFINEON
Matchcode:
CY8C6145FNI-S3F41T
Rutronik No.:
ICMCU27116
Unit Pack:
2000
MOQ:
2000
package:
XFWLB-49
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 512 KByte
- RAM Size
- 256000 Byte
- Digital I/O
- 37 pins
- Package
- XFWLB-49
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 150 MHz
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.7 V
- U(cc) max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005658403
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- South Korea
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.