CY8C6145AZI-S3F12


image shown is a representation only
Description:
Cortex-M4 512KB TQFP-100 85°C
Supplier:
INFINEON
Matchcode:
CY8C6145AZI-S3F12
Rutronik No.:
ICMCU27124
Unit Pack:
90
MOQ:
900
package:
TQFP-100
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 512 KByte
- RAM Size
- 256000 Byte
- Digital I/O
- 64 pins
- Package
- TQFP-100
- T(A)max
- 85 °C
- ADC Samplerate
- 2
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 12 bit
- CAN No.
- 0
- Frequency (max)
- 150 MHz
- max No.Timer
- 12
- max No.ADC
- 2 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.7 V
- U(cc) max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005658389
- Customs Tariff No.
- 85423190000
- Country
- Germany
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.