CY8C6117BZI-F34
image shown is a representation only
Description:
Cortex-M4 1024K VFBGA-124 85°C
Supplier:
INFINEON
Matchcode:
CY8C6117BZI-F34
Rutronik No.:
ICMCU26999
Unit Pack:
1
MOQ:
1
package:
VFBGA-124
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 1024 KByte
- Digital I/O
- 104 pins
- Package
- VFBGA-124
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 50 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005658355
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.