CY8C5868LTI-LP039


image shown is a representation only
Description:
Cortex-M3 256K QFN-68 85°C
Supplier:
INFINEON
Matchcode:
CY8C5868LTI-LP039
Rutronik No.:
ICMCU26283
Unit Pack:
1
MOQ:
1
package:
QFN-68
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 256 KByte
- RAM Size
- 65535 Byte
- Digital I/O
- 48 pins
- Package
- QFN-68
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 67 MHz
- U(cc) min
- 1.71 V
- U(cc) max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005656019
- ECCN
- 3A991
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.