CY8C4248LQI-BL583


Description:
PSOC4200 BLE4.2 M0 OPAMP
Supplier:
INFINEON
Matchcode:
CY8C4248LQI-BL583
Rutronik No.:
RFMCU1674
Unit Pack:
1
MOQ:
2600
package:
QFN
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 256 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.90 V
- Sensitivity
- -89 dBm
- RAM
- 32 kB
- GPIO
- 36 no.
- SPI
- YES
- USB
- NO
- Other interface
- UART
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5.50 V
- Automotive
- NO
- Package
- QFN
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005663913
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.