CY8C4246PVI-DS402


image shown is a representation only
Description:
Cortex-M0 64K SOP-28 85°C
Supplier:
INFINEON
Matchcode:
CY8C4246PVI-DS402
Rutronik No.:
ICMCU26254
Unit Pack:
1175
MOQ:
1175
package:
SOP-28
Packaging:
TUBE
- Bus width
- 32 bit
- ROM Size
- 64 KByte
- RAM Size
- 8192 Byte
- Digital I/O
- 24 pins
- Package
- SOP-28
- T(A)max
- 85 °C
- ADC Samplerate
- 1MSPS
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 48 MHz
- max ADC Resol.
- 12 bit
- U(cc) min
- 1,71 V
- U(cc) max
- 5,5 V
- EEPROM Size
- 0 Byte
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005662173
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.