CY8C4148AZES595XQLA1
image shown is a representation only
Description:
Cortex-M0+ 256K TQFP-64 125°C
Supplier:
INFINEON
Matchcode:
CY8C4148AZE-S595
Rutronik No.:
ICMCU27088
Unit Pack:
1600
MOQ:
1600
package:
TQFP-64
Packaging:
TRAY
- Bus width
- 32 bit
- ROM Size
- 256 KByte
- RAM Size
- 32768 Byte
- Digital I/O
- 54 pins
- Package
- TQFP-64
- T(A)max
- 125 °C
- ROM-Type
- Flash
- T(A)min
- -40 °C
- CAN No.
- 1
- Frequency (max)
- 48 MHz
- U(cc) min
- 1,71 V
- U(cc) max
- 5,5 V
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005897648
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.