CY8C4147AZE-S285


image shown is a representation only
Description:
Cortex-M0+ 128K TQFP-64 125°C
Supplier:
INFINEON
Matchcode:
CY8C4147AZE-S285
Rutronik No.:
ICMCU26516
Unit Pack:
1
MOQ:
1
package:
TQFP-64
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 128 KByte
- RAM Size
- 16384 Byte
- Digital I/O
- 54 pins
- Package
- TQFP-64
- T(A)max
- 125 °C
- ADC Samplerate
- 1MSPS
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 1
- USB
- 0
- Frequency (max)
- 48 MHz
- max No.Timer
- 8
- SPI No.
- 5
- I²C No.
- 5
- max No.ADC
- 16 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1,71 V
- U(cc) max
- 5,5 V
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 5
- Supplier Part
- SP005642527
- ECCN
- 3A991
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.