CY8C4128LQI-BL563
PSOC4100 BLE4.2 M0 DIRECTLCD
Supplier: INFINEON
Matchcode: CY8C4128LQI-BL563
Rutronik No.: RFMCU1667
Unit Pack: 260
MOQ: 520
package: QFN
Packaging: TRAY
Parameter
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Oper.temp.min.
- -40 °C
- Memory size
- 256 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.90 V
- RAM
- 32 kB
- GPIO
- 36 no.
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5.50 V
- Automotive
- NO
- Package
- QFN
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005648875
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- Supplier Lead time
- 15 weeks