CY8C4126AZI-S445


image shown is a representation only
Description:
Cortex-M0+ 64K TQFP-44 85°C
Supplier:
INFINEON
Matchcode:
CY8C4126AZI-S445
Rutronik No.:
ICMCU26963
Unit Pack:
1600
MOQ:
1600
package:
PG-TQFP-64
Packaging:
TRAY
- Package
- PG-TQFP-64
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005645615
- ECCN
- 3A991
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.