CY8C4014SXI-421


image shown is a representation only
Description:
Cortex-M0 16K SOIC-16 85°C
Supplier:
INFINEON
Matchcode:
CY8C4014SXI-421
Rutronik No.:
ICMCU27096
Unit Pack:
4421
MOQ:
1440
package:
SOIC-16
Packaging:
TUBE
- Bus width
- 32 bit
- ROM Size
- 16 KByte
- RAM Size
- 2048 Byte
- Digital I/O
- 13 pins
- Package
- SOIC-16
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 0
- USB
- 0
- Frequency (max)
- 16 MHz
- max No.Timer
- 1
- SPI No.
- 1
- I²C No.
- 1
- U(cc) min
- 1,71 V
- U(cc) max
- 5,5 V
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- UART No.
- 1
- Supplier Part
- SP005645459
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.