CY8C29466-24PVXI


image shown is a representation only
Description:
M8C 32K SOP-28 85°C
Supplier:
INFINEON
Matchcode:
CY8C29466-24PVXI
Rutronik No.:
ICMCU26333
Unit Pack:
705
MOQ:
705
package:
SOP-28
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 8 bit
- ROM Size
- 32 KByte
- RAM Size
- 2048 Byte
- Digital I/O
- 24 pins
- Package
- SOP-28
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 24 MHz
- max No.Timer
- 2
- SPI No.
- 4
- I²C No.
- 1
- U(cc) min
- 3,0 V
- U(cc) max
- 5,25 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- UART No.
- 4
- Supplier Part
- SP005639585
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.