CY8C27243-24PVXI


image shown is a representation only
Description:
M8C 16K SOP20 85°C
Supplier:
INFINEON
Matchcode:
CY8C27243-24PVXI
Rutronik No.:
ICMCU26332
Unit Pack:
990
MOQ:
990
package:
SOP-20
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 8 bit
- ROM Size
- 16 KByte
- RAM Size
- 256 Byte
- Digital I/O
- 16 pins
- Package
- SOP-20
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 24 MHz
- SPI No.
- 2
- I²C No.
- 1
- U(cc) min
- 3.0 V
- U(cc) max
- 5.25 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- UART No.
- 2
- Supplier Part
- SP005639517
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.