CY7C65642-48AXC


image shown is a representation only
Description:
HX2VL USB 2 TetraHub Controller
Supplier:
INFINEON
Matchcode:
CY7C65642-48AXC
Rutronik No.:
ICCOM1579
Unit Pack:
1
MOQ:
1
package:
QFP48
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- USB
- Data rate
- 480 Mb/s
- Vcc(min)
- 3,3 V
- Vcc(max)
- 3,6 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- QFP48
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005670395
- ECCN
- 5A991
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.