CY7C65632-28LTXCT


image shown is a representation only
Description:
HX2VL USB 2.0 Hub Controller
Supplier:
INFINEON
Matchcode:
CY7C65632-28LTXCT
Rutronik No.:
ICCOM1916
Unit Pack:
3000
MOQ:
3000
package:
VQFN-28
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- USB 2.0HUB
- Interface
- SPI EEPROM
- Vcc(min)
- 3.3 V
- Vcc(max)
- 5 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Footprint
- 25 mm²
- Automotive
- NO
- Package
- VQFN-28
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005670377
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.