CY7C1612KV18-300BZXI
Description:
SRAM 144Mb 8Mx18 QDR II 1.8V 300MHz
Supplier:
INFINEON
Matchcode:
CY7C1612KV18-300BZXI
Rutronik No.:
ICRAM6041
Unit Pack:
1
MOQ:
525
package:
FBGA165
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 144Mbit
- Organisation
- 8Mx18
- U(cc)
- 1.8 V
- Package
- FBGA165
- U(cc) max
- 1.9 V
- U(cc) min
- 1.7 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- SYNC
- Supplier Part
- SP005660719
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.