CY7C1440KV33-250BZXI
Description:
Sync SRAM 36Mb x36 65nm FBGA165 85°C
Supplier:
INFINEON
Matchcode:
CY7C1440KV33-250BZXI
Rutronik No.:
ICRAM6083
Unit Pack:
105
MOQ:
105
package:
FBGA165
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 36Mbit
- Organisation
- 1Mx36
- Access Time
- 2.5 ns
- U(cc)
- 3.3 V
- Package
- FBGA165
- Cycle Time
- 250 MHz
- U(cc) max
- 3.6 V
- U(cc) min
- 3.14 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- I(cc)
- 240 mA
- Stand-by curr.
- 75 mA
- Type
- SYNC
- Supplier Part
- SP005645939
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.