CY7C1041G30-10ZSXI


Description:
LP SRAM 4Mb 256Kx16 10ns TSOP44
Supplier:
INFINEON
Matchcode:
CY7C1041G30-10ZSXI
Rutronik No.:
ICRAM6058
Unit Pack:
135
MOQ:
135
package:
TSOP44
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4M bit
- Organisation
- 256Kx16
- Access Time
- 10 ns
- U(cc)
- 3.0 V
- Package
- TSOP44
- U(cc) min
- 2.2 V
- U(cc) max
- 3.6 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Package width
- 11.049 mil
- I(cc)
- 45 mA
- Stdby cur.I(Q)
- 8000 mA
- Type
- FAST
- Supplier Part
- SP005647917
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.