CY7C1021DV33-10VXIT


Description:
SRAM 1Mb x16 10ns SOJ44 85°C
Supplier:
INFINEON
Matchcode:
CY7C1021DV33-10VXIT
Rutronik No.:
ICRAM6112
Unit Pack:
500
MOQ:
500
package:
SOJ44
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 1M bit
- Organisation
- 64Kx16
- Access Time
- 10 ns
- U(cc)
- 3.3 V
- Package
- SOJ44
- U(cc) min
- 3.0 V
- U(cc) max
- 3.6 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Package width
- 400 mil
- I(cc)
- 60 mA
- Stdby cur.I(Q)
- 3 mA
- Type
- FAST
- Supplier Part
- SP005645369
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- United States
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.