CY62147G30-45ZSXAT
Description:
SRAM 4Mb x16 45ns SOP44 85C
Supplier:
INFINEON
Matchcode:
CY62147G30-45ZSXAT
Rutronik No.:
ICRAM5990
Unit Pack:
1000
MOQ:
1000
package:
SOP44
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4M bit
- Organisation
- 256Kx16
- Access Time
- 45 ns
- U(cc)
- 3,0 V
- Package
- SOP44
- U(cc) min
- 2,2 V
- U(cc) max
- 3,6 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWPOWER
- Supplier Part
- SP005647647
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.