CY62128ELL-45SXIT


Description:
LP SRAM 1Mb x8 45ns SOIC32 85C
Supplier:
INFINEON
Matchcode:
CY62128ELL-45SXIT
Rutronik No.:
ICRAM5973
Unit Pack:
1000
MOQ:
1000
package:
SOIC32
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 1M bit
- Organisation
- 128Kx8
- Access Time
- 45 ns
- U(cc)
- 5.0 V
- Package
- SOIC32
- U(cc) min
- 4.5 V
- U(cc) max
- 5.5 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWPOWER
- Supplier Part
- SP005641775
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.