CY2292FXIT


Description:
Programmable Clocks
Supplier:
INFINEON
Matchcode:
CY2292FXIT
Rutronik No.:
ICTIME1049
Unit Pack:
2500
MOQ:
2500
package:
SOIC-16
Packaging:
REEL
- Type
- TIMER
- Frequency
- 30 MHz
- Frequency(min)
- 1 MHz
- Frequency(max)
- 30 MHz
- Package
- SOIC-16
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 3.5 V
- Vcc(max)
- 5.0 V
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005641657
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.