CY15V116QI-20BKXC
image shown is a representation only
Excelon FRAM SPI 16M x8 BGA24
Supplier: INFINEON
Matchcode: CY15V116QI-20BKXC
Rutronik No.: ICPROM10759
Unit Pack: 960
MOQ: 960
package: BGA24
Packaging: TRAY
Parameter
- Type
- SPI FRAM
- Density
- 8M bit
- Organisation
- x8
- Package
- BGA24
- Permis.T(A) min
- 0 °C
- Permis.T(A) max
- 70 °C
- U(cc)min
- 1.71 V
- U(cc)max
- 1.89 V
- Access time
- 20 ns
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005640857
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- Supplier Lead time
- 10 weeks