CY15V104QSN-108LPXI


Description:
Excelon FRAM SPI 4M x8 GQFN8
Supplier:
INFINEON
Matchcode:
CY15V104QSN-108LPXI
Rutronik No.:
ICPROM10752
Unit Pack:
490
MOQ:
490
package:
GQFN8
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SPI FRAM
- Density
- 4M bit
- Organisation
- 512Kx8
- Package
- GQFN8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 1.71 V
- U(cc)max
- 1.89 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005638401
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.