CY14B101LA-SP25XIT
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP005638173](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-cy14b101la-sp25xit.jpg)
image shown is a representation only
Description:
NVSRAM 1Mb x8 25ns SSOP-48 85C
Supplier:
INFINEON
Matchcode:
CY14B101LA-SP25XIT
Rutronik No.:
ICRAM6076
Unit Pack:
1000
MOQ:
1000
package:
SSOP48
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 1M bit
- Organisation
- 128Kx8
- Access Time
- 25 ns
- U(cc)
- 3.3 V
- Package
- SSOP48
- U(cc) min
- 2.7 V
- U(cc) max
- 3.6 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- I(cc)
- 70 mA
- Stdby cur.I(Q)
- 5 mA
- Type
- NVRAM
- Supplier Part
- SP005638173
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Philippines
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.