CDM10VDXTSA1


image shown is a representation only
Description:
LEDDr 26V 5mA SOT23-6
Supplier:
INFINEON
Matchcode:
CDM10VD
Rutronik No.:
LEDDRV1920
Unit Pack:
3000
MOQ:
3000
package:
SOT23-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DIMM
- V(in)max
- 25 V
- V(out)
- 26 V
- I(out)
- 0.005 A
- Package
- SOT23-6
- Automotive
- NO
- T(A)max
- 105 °
- Packaging
- REEL
- T(A)min
- -55 °
- RoHS Status
- RoHS-conform
- f(s)
- 1000 Hz
- Supplier Part
- SP001619792
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Malaysia
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.