CDM10V4XTSA1


image shown is a representation only
Description:
LEDDr 25V 2kHz DIMM SOT23-6
Supplier:
INFINEON
Matchcode:
CDM10V-4
Rutronik No.:
LEDDRV1761
Unit Pack:
3000
MOQ:
3000
package:
SOT23-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DIMM
- V(in)max
- 25 V
- I(out)
- 3,63 A
- Package
- SOT23-6
- Automotive
- NO
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 2120 Hz
- Supplier Part
- SP001727960
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
Description:
Summary of Features
- PWM output frequency: 2kHz
- Dimmer/resistor bias current: 100µA
- Dim-to-off: enabled
Benefits
- Wide input V cc range: 11-25V
- Transparent PWM mode
- Replaces many external components with single chip reducing BOM and PCB space
- Minimum variation from device to device
Target Applications
- LED drivers needing 0-10V dimming circuits
- Luminaires
- Troffers
- Downlights
- Sconces
- Undercabinet
- Office lighting
- Signage applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.