C165LFHABXQMA1
image shown is a representation only
Description:
C166 ROMLESS TQFP-100 70°C
Supplier:
INFINEON
Matchcode:
SAB-C165-LF HA
Rutronik No.:
ICMCU15922
Unit Pack:
450
MOQ:
450
package:
TQFP-100
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 16 bit
- ROM Size
- 0 KByte
- RAM Size
- 2048 Byte
- Digital I/O
- 77 pins
- Package
- TQFP-100
- T(A)max
- 70 °C
- ROM-Type
- ROMLESS
- T(A)min
- 0 °C
- CAN No.
- 0
- USB
- 0
- Frequency (max)
- 20 MHz
- max No.Timer
- 5
- SPI No.
- 1
- I²C No.
- 0
- max No. PWM
- 0
- max No.ADC
- 0 channels
- max ADC Resol.
- 0 bit
- U(cc) min
- 4.5 V
- U(cc) max
- 5.5 V
- DisplayResolut.
- 0
- EEPROM Size
- 0 Byte
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 1
- Supplier Part
- SP000011595
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.