BTT60801ERLXUMA1


image shown is a representation only
Description:
HSS 75mOhm 24V TDSO-14
Supplier:
INFINEON
Matchcode:
BTT6080-1ERL
Rutronik No.:
ICIFP46637
Unit Pack:
1
MOQ:
1
package:
TDSO-14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- TDSO-14
- Channels
- 1
- R(on,typ)/Ch
- 75 mOhm
- V(op,max)
- 24 V
- I(lim,min)/Ch
- 0.9 A
- I(lim,max)/Ch
- 7.7 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(op,abs,max)
- 24 V
- Supplier Part
- SP005564070
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.