BTT60101ERBXUMA1
image shown is a representation only
Description:
HSS 22mOhm 36V TDSO-14
Supplier:
INFINEON
Matchcode:
BTT6010-1ERB
Rutronik No.:
ICIFP46413
Unit Pack:
3000
MOQ:
3000
package:
PG-TDSO-14
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- PG-TDSO-14
- Channels
- 1
- R(on,typ)/Ch
- 22 mOhm
- V(op,min)
- 5 V
- V(op,max)
- 36 V
- I(lim,min)/Ch
- 68 A
- I(lim,max)/Ch
- 4.5 A
- Diagnostics
- yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- PROFET+
- OL Detection
- NA Y/N/NA/NAN
- V(in,min)
- -0,3 V
- V(in,max)
- 6 V
- V(op,abs,max)
- 48 V
- t(off)
- 150 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- NA Y/N/NA/NAN
- Application
- R,L,C load
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 150 µs
- Automotive
- YES
- Supplier Part
- SP001682644
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.