BTS70121EPAXUMA1
image shown is a representation only
Description:
HSS 21,5mOhm 28V TSDSO-14
Supplier:
INFINEON
Matchcode:
BTS7012-1EPA
Rutronik No.:
ICIFP46424
Unit Pack:
3000
MOQ:
3000
package:
PG_TDSO-14
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- PG_TDSO-14
- Channels
- 1
- R(on,typ)/Ch
- 8 mOhm
- V(op,min)
- 4,1 V
- V(op,max)
- 28 V
- I(lim,max)/Ch
- 6 A
- Diagnostics
- yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- Profet+2
- V(in,min)
- 3,1 V
- V(in,max)
- 35 V
- V(op,abs,max)
- 35 V
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- Y Y/N/NA/NAN
- Application
- R,L,C load
- OL Detec.ad OFF
- NA Y/N/NA/NAN
- t(on)
- 60 µs
- Automotive
- yes
- Supplier Part
- SP001225122
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.