BTS700151ESPXUMA2


image shown is a representation only
Description:
HSS 1,7mOhm 35V TSDSO-24 SMD
Supplier:
INFINEON
Matchcode:
BTS70015-1ESP
Rutronik No.:
ICIFP46630
Unit Pack:
3000
MOQ:
3000
package:
TSDSO-24
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TSDSO-24
- Channels
- 1
- R(on,typ)/Ch
- 1,7 mOhm
- V(op,min)
- 4,1 V
- V(op,max)
- 28 V
- I(lim,max)/Ch
- 27,6 A
- Diagnostics
- Yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- PROFET +2
- OL Detection
- Y Y/N/NA/NAN
- V(in,min)
- 3,3 V
- V(in,max)
- 28 V
- V(op,abs,max)
- 35 V
- t(off)
- 160 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- Y Y/N/NA/NAN
- Application
- R,L,C load
- OL Detec.ad OFF
- Y Y/N/NA/NAN
- t(on)
- 140 µs
- Automotive
- YES
- Supplier Part
- SP005882374
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.