BTS621L1E3128ABUMA1


image shown is a representation only
Description:
2xHSS 100mOhm 34V TO263-7-2 SMD
Supplier:
INFINEON
Matchcode:
BTS621L1 E3128A
Rutronik No.:
ICIFP45595
Unit Pack:
1000
MOQ:
1000
package:
TO263-7-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TO263-7-2
- Channels
- 2
- R(on,typ)/Ch
- 100 mOhm
- V(op,min)
- 5 V
- V(op,max)
- 34 V
- I(lim,min)/Ch
- 8 A
- Diagnostics
- yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- SIPMOS
- OL Detection
- Y Y/N/NA/NAN
- t(off)
- 200 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- NA Y/N/NA/NAN
- Application
- R,L,C
- OL Detec.ad OFF
- NA Y/N/NA/NAN
- t(on)
- 200 µs
- Supplier Part
- SP001104826
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 2 weeks
Summary of Features
- Overload protection
- Current limitation
- Short circuit protection
- Thermal shutdown
- Overvoltage protection (including load dump)
- Fast demagnetization of inductive loads
- Reverse battery protection1)
- Undervoltage and overvoltage shutdown with auto-restart and hysteresis
- Open drain diagnostic output
- Open load detection in ON-state
- CMOS compatible input
- Loss of ground and loss of Vbb protection
- Electrostatic discharge (ESD) protection
Benefits
- High voltage capability
- Benchmark energy robustness
- High Load Dump Protection
Target Applications
- Truck & Agricultural Vehicle Solutions (24V)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
BTS621L1E3128AAUMA12xHSS 100mOhm 34V TO263-7-2 SMD Part No.: ICIFP46527 package: TO263-7-2 Packaging: REEL |
Unit Price
2,51 $
Unit Pack
1000
|
Stock Info
15 weeks
|
Price, Lead time
Datasheet
|