BTS61101SJAXUMA2
image shown is a representation only
Description:
HSS 80mOhm 16V SO-08 SMD
Supplier:
INFINEON
Matchcode:
BTS6110-1SJA
Rutronik No.:
ICIFP45641
Unit Pack:
2500
MOQ:
2500
package:
SO8-49
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- SO8-49
- Channels
- 1
- R(on,typ)/Ch
- 80 mOhm
- V(op,min)
- 9 V
- V(op,max)
- 13.5 V
- I(lim,min)/Ch
- 20 A
- Diagnostics
- yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- PROFET
- OL Detection
- Y Y/N/NA/NAN
- V(op,abs,max)
- 16 V
- t(off)
- 0.25 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- indicator
- OL Detec.ad OFF
- NA Y/N/NA/NAN
- t(on)
- 0.25 µs
- Supplier Part
- SP001271022
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
Summary of Features
- One channel device
- Very small external reservoir capacitor of 10 μF
- Electrostatic discharge protection (ESD)
- Optimized electromagnetic compatibility
- Green product (RoHS compliant)
- AEC qualified
Benefits
- Autonomous frequency generation
- Reduced current consumption
- Compact size fits in reduced board space
- Robust for short circuit, overtemperature and overcurrent
Target Applications
- Side Indicator 2 x R10W + 1 x R2W
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.