BTS5210GXUMA1


image shown is a representation only
Description:
2xHSS 140mOhm 36V SO-14 SMD
Supplier:
INFINEON
Matchcode:
BTS5210G
Rutronik No.:
ICIFP44385
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-14
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- PG-DSO-14
- Channels
- 2
- R(on,typ)/Ch
- 140 mOhm
- V(op,min)
- 5,5 V
- V(op,max)
- 36 V
- I(lim,min)/Ch
- 5 A
- I(lim,max)/Ch
- 14 A
- Diagnostics
- status
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- OL Detection
- Y Y/N/NA/NAN
- V(in,min)
- 2,5 V
- V(op,abs,max)
- 43 V
- t(off)
- 270 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- Y Y/N/NA/NAN
- t(on)
- 250 µs
- Supplier Part
- SP000272327
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
Description:
Summary of Features
- Very low standby current
- CMOS Compatible input
- Improved electromagnetic compatibility (EMC)
- Fast demagnetization of inductive loads
- Stable behavior at undervoltage
- Wide operating voltage range
- Logic ground independent from load ground
Benefits
- High voltage capability
- Benchmark energy robustness
Target Applications
- Body & Convenience
- Truck & Agricultural Vehicle Solutions (24V)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.