BTS5200-4EKA
image shown is a representation only
Description:
4xHSS 200mOhm 12V SO14 SMD
Supplier:
INFINEON
Matchcode:
BTS5200-4EKA
Rutronik No.:
ICIFP45400
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-14
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- PG-DSO-14
- Channels
- 4
- R(on,typ)/Ch
- 200 mOhm
- V(op,min)
- 5 V
- V(op,max)
- 28 V
- I(lim,min)/Ch
- 0.8 A
- Diagnostics
- YES
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Technology
- PROFET+12V
- OL Detection
- Y Y/N/NA/NAN
- V(in,max)
- 41 V
- V(op,abs,max)
- 41 V
- t(off)
- 35 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- Application
- R, L, C
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 35 µs
- Supplier Part
- SP000893334
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to R5W, as well as LEDs in the harsh automotive environment.
Summary of Features
- Quad channel device
- Very low stand-by current
- 3.3 V and 5 V compatible logic inputs
- Electrostatic discharge protection (ESD)
- Optimized electromagnetic compatibility
- Logic ground independent from load ground
- Very low power DMOS leakage current in OFF state
- Green product (RoHS compliant)
- AEC qualified
Target Applications
- Suitable for resistive, inductive and capacitive loads
- Replaces electromechanical relays, fuses and discrete circuits
- Most suitable for loads with high inrush current, such as lamps
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.