BTS50452EKAXUMA1


image shown is a representation only
Description:
2xHSS 45mOhm 28V SO-14E SMD
Supplier:
INFINEON
Matchcode:
BTS5045-2EKA
Rutronik No.:
ICIFP45253
Unit Pack:
2500
MOQ:
2500
package:
DSO14-40
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- DSO14-40
- Channels
- 2
- R(on,typ)/Ch
- 45 mOhm
- V(op,min)
- 5 V
- V(op,max)
- 28 V
- I(lim,max)/Ch
- 4,5 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- OL Detection
- NAN Y/N/NA/NAN
- V(op,abs,max)
- 41 V
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- Application
- ProFET+
- OL Detec.ad OFF
- N Y/N/NA/NAN
- Supplier Part
- SP000857484
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
The BTS5045-2EKA is a 45 mΩ dual channel Smart High-Side Power Switch, embedded in a PG-DSO-14-40 EP, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to 1 * P27W/P21W, as well as LEDs in the harsh automotive environment.
Summary of Features
- Two channel device
- Very low stand-by current
- 3.3 V and 5 V compatible logic inputs
- Electrostatic discharge protection (ESD)
- Optimized electromagnetic compatibility
- Logic ground independent from load ground
- Very low power DMOS leakage current in OFF state
- Green product (RoHS compliant)
- AEC qualified
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.