BTS50162EKAXUMA1


image shown is a representation only
Description:
2xHSS 16mOhm 18V DSO14 SMD
Supplier:
INFINEON
Matchcode:
BTS5016-2EKA
Rutronik No.:
ICIFP45522
Unit Pack:
2500
MOQ:
2500
package:
DSO14
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(101)
- Mounting
- SMD
- Package
- DSO14
- Channels
- 2
- R(on,typ)/Ch
- 16 mOhm
- V(op,min)
- 5 V
- V(op,max)
- 18 V
- Diagnostics
- yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- Profet+
- OL Detection
- Y Y/N/NA/NAN
- V(op,abs,max)
- 28 V
- t(off)
- 100 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- Application
- all loads
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 100 µs
- Supplier Part
- SP000958754
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
The BTS5016-2EKA is a 16 mΩ dual channel Smart High-Side Power Switch, embedded in a PG-DSO14-40-EP, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to H4, as well as LEDs in the harsh automotive environment.
Summary of Features
- Two channel device
- Very low stand-by current
- 3.3 V and 5 V compatible logic inputs
- Electrostatic discharge protection (ESD)
- Optimized electromagnetic compatibility
- Logic ground independent from load ground
- Very low power DMOS leakage current in OFF state
- Green product (RoHS compliant)
- AEC qualified
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.