BTS50121EKBXUMA1
image shown is a representation only
Description:
HSS 12mOhm 18V SO14-47EP SMD
Supplier:
INFINEON
Matchcode:
BTS5012-1EKB
Rutronik No.:
ICIFP45468
Unit Pack:
2500
MOQ:
2500
package:
SO14-47EP
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- SO14-47EP
- Channels
- 1
- R(on,typ)/Ch
- 16 mOhm
- V(op,min)
- 4.5 V
- V(op,max)
- 18 V
- I(lim,max)/Ch
- 3 A
- Diagnostics
- yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- Smart6
- OL Detection
- Y Y/N/NA/NAN
- V(op,abs,max)
- 28 V
- t(off)
- 100 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- Application
- switch
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 100 µs
- Supplier Part
- SP000865468
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
The BTS5012-1EKB is a 12 mΩ single channel Smart High-Side Power Switch, embedded in a PG-DSO-14-47 EP, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to H4 / H7 or 3 x P27W + 2 x R5W, as well as LEDs in the harsh automotive environment.
Summary of Features
- One channel device
- Very low stand-by current
- 3.3 V and 5 V compatible logic inputs
- Electrostatic discharge protection (ESD)
- Optimized electromagnetic compatibility
- Logic ground independent from load ground
- Very low power DMOS leakage current in OFF state
- Green product (RoHS compliant)
- AEC qualified
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.